
ERJ-U02F2202X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F2202XTR-ND - Tape & Reel (TR) 10-ERJ-U02F2202XCT-ND - Cut Tape (CT) 10-ERJ-U02F2202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F2202X |
Description | RES 22K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F2202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.34860 | $17.43 |
| 100 | $0.29520 | $29.52 |
| 250 | $0.24072 | $60.18 |
| 500 | $0.20964 | $104.82 |
| 1,000 | $0.18515 | $185.15 |
| 5,000 | $0.14601 | $730.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12956 | $1,295.60 |
| 20,000 | $0.12087 | $2,417.40 |
| 30,000 | $0.11664 | $3,499.20 |
| 50,000 | $0.11205 | $5,602.50 |
| 70,000 | $0.10942 | $7,659.40 |
| 100,000 | $0.10694 | $10,694.00 |

