ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03J105V

DigiKey Part Number
10-ERJ-P03J105VTR-ND - Tape & Reel (TR)
10-ERJ-P03J105VCT-ND - Cut Tape (CT)
10-ERJ-P03J105VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03J105V
Description
RES 1M OHM 5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03J105V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.81500$8.15
25$0.64200$16.05
50$0.54660$27.33
100$0.45360$45.36
250$0.39216$98.04
500$0.35102$175.51
1,000$0.31619$316.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26929$1,346.45
10,000$0.21038$2,103.80
15,000$0.20498$3,074.70
25,000$0.19948$4,987.00
35,000$0.19448$6,806.80
50,000$0.18952$9,476.00
60,000$0.18919$11,351.40
120,000$0.18806$22,567.20
Manufacturers Standard Package