
ERJ-U02F1333X | |
---|---|
DigiKey Part Number | 10-ERJ-U02F1333XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1333XCT-ND - Cut Tape (CT) 10-ERJ-U02F1333XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1333X |
Description | RES 133K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1333X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46000 | $4.60 |
25 | $0.35800 | $8.95 |
50 | $0.29720 | $14.86 |
100 | $0.22010 | $22.01 |
250 | $0.18392 | $45.98 |
500 | $0.16948 | $84.74 |
1,000 | $0.15437 | $154.37 |
5,000 | $0.12055 | $602.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11486 | $1,148.60 |
20,000 | $0.10500 | $2,100.00 |
30,000 | $0.10113 | $3,033.90 |
50,000 | $0.09521 | $4,760.50 |
70,000 | $0.09453 | $6,617.10 |
100,000 | $0.09226 | $9,226.00 |
120,000 | $0.09120 | $10,944.00 |
240,000 | $0.08769 | $21,045.60 |
250,000 | $0.08751 | $21,877.50 |