
ERJ-U01J822C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J822CTR-ND - Tape & Reel (TR) 10-ERJ-U01J822CCT-ND - Cut Tape (CT) 10-ERJ-U01J822CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J822C |
Description | RES 8.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J822C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27777 | $4,166.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.74000 | $18.50 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.54670 | $54.67 |
| 250 | $0.46108 | $115.27 |
| 500 | $0.41190 | $205.95 |
| 1,000 | $0.37276 | $372.76 |
| 5,000 | $0.31036 | $1,551.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.67580 | $33.79 |
| 100 | $0.58040 | $58.04 |
| 500 | $0.42406 | $212.03 |
| 1,000 | $0.37720 | $377.20 |
| 5,000 | $0.29964 | $1,498.20 |

