ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J301C

DigiKey Part Number
10-ERJ-U01J301CTR-ND - Tape & Reel (TR)
10-ERJ-U01J301CCT-ND - Cut Tape (CT)
10-ERJ-U01J301CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J301C
Description
RES 300 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J301C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.91100$9.11
25$0.72600$18.15
50$0.61920$30.96
100$0.53540$53.54
250$0.45160$112.90
500$0.40332$201.66
1,000$0.36498$364.98
5,000$0.30389$1,519.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28296$4,244.40
30,000$0.27032$8,109.60
45,000$0.26416$11,887.20
75,000$0.25748$19,311.00
105,000$0.25365$26,633.25
150,000$0.25003$37,504.50
180,000$0.24834$44,701.20
Manufacturers Standard Package