
ERJ-U01J221C | |
---|---|
DigiKey Part Number | 10-ERJ-U01J221CTR-ND - Tape & Reel (TR) 10-ERJ-U01J221CCT-ND - Cut Tape (CT) 10-ERJ-U01J221CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J221C |
Description | RES 220 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J221C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27004 | $4,050.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93000 | $9.30 |
50 | $0.63220 | $31.61 |
100 | $0.54740 | $54.74 |
500 | $0.41242 | $206.21 |
1,000 | $0.37324 | $373.24 |
5,000 | $0.31076 | $1,553.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.00400 | $10.04 |
50 | $0.67660 | $33.83 |
100 | $0.58120 | $58.12 |
500 | $0.42460 | $212.30 |
1,000 | $0.37768 | $377.68 |
5,000 | $0.30002 | $1,500.10 |