
ERJ-U01J331C | |
---|---|
DigiKey Part Number | 10-ERJ-U01J331CTR-ND - Tape & Reel (TR) 10-ERJ-U01J331CCT-ND - Cut Tape (CT) 10-ERJ-U01J331CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J331C |
Description | RES 330 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J331C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.91100 | $9.11 |
25 | $0.72600 | $18.15 |
50 | $0.61920 | $30.96 |
100 | $0.53540 | $53.54 |
250 | $0.45160 | $112.90 |
500 | $0.40332 | $201.66 |
1,000 | $0.36498 | $364.98 |
5,000 | $0.30389 | $1,519.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.28296 | $4,244.40 |
30,000 | $0.27032 | $8,109.60 |
45,000 | $0.26416 | $11,887.20 |
75,000 | $0.25748 | $19,311.00 |
105,000 | $0.25365 | $26,633.25 |
150,000 | $0.25003 | $37,504.50 |
180,000 | $0.24834 | $44,701.20 |