
ERJ-U01F10R0C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F10R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F10R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F10R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F10R0C |
Description | RES 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F10R0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.04300 | $10.43 |
25 | $0.74880 | $18.72 |
50 | $0.65360 | $32.68 |
100 | $0.52470 | $52.47 |
250 | $0.45620 | $114.05 |
500 | $0.43552 | $217.76 |
1,000 | $0.41285 | $412.85 |
5,000 | $0.38135 | $1,906.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32876 | $4,931.40 |
30,000 | $0.32641 | $9,792.30 |
45,000 | $0.32519 | $14,633.55 |
75,000 | $0.32380 | $24,285.00 |
105,000 | $0.32297 | $33,911.85 |
150,000 | $0.31990 | $47,985.00 |
180,000 | $0.31795 | $57,231.00 |