
ERJ-U01F8201C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F8201CTR-ND - Tape & Reel (TR) 10-ERJ-U01F8201CCT-ND - Cut Tape (CT) 10-ERJ-U01F8201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F8201C |
Description | RES 8.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F8201C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.02920 | $25.73 |
| 50 | $0.88800 | $44.40 |
| 100 | $0.77780 | $77.78 |
| 250 | $0.66560 | $166.40 |
| 500 | $0.60132 | $300.66 |
| 1,000 | $0.55018 | $550.18 |
| 5,000 | $0.46843 | $2,342.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.41665 | $6,249.75 |
| 30,000 | $0.40068 | $12,020.40 |
| 45,000 | $0.39290 | $17,680.50 |
| 75,000 | $0.38445 | $28,833.75 |
| 105,000 | $0.37962 | $39,860.10 |
| 150,000 | $0.37504 | $56,256.00 |

