ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F4303C

DigiKey Part Number
10-ERJ-U01F4303CTR-ND - Tape & Reel (TR)
10-ERJ-U01F4303CCT-ND - Cut Tape (CT)
10-ERJ-U01F4303CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F4303C
Description
RES 430K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F4303C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,075
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.33975$5,096.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.24800$12.48
50$0.85060$42.53
100$0.73410$73.41
500$0.54160$270.80
1,000$0.48338$483.38
5,000$0.38603$1,930.15
Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.20700$12.07
50$0.82280$41.14
100$0.70940$70.94
500$0.52354$261.77
1,000$0.46778$467.78
5,000$0.37519$1,875.95
* All Digi-Reel orders will add a $55.00 reeling fee.