
ERJ-U01F3300C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3300CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3300CCT-ND - Cut Tape (CT) 10-ERJ-U01F3300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3300C |
Description | RES 330 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3300C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.14300 | $11.43 |
| 25 | $0.91760 | $22.94 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.68730 | $68.73 |
| 250 | $0.58504 | $146.26 |
| 500 | $0.52618 | $263.09 |
| 1,000 | $0.47948 | $479.48 |
| 5,000 | $0.40474 | $2,023.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.35831 | $5,374.65 |
| 30,000 | $0.34373 | $10,311.90 |
| 45,000 | $0.33662 | $15,147.90 |
| 75,000 | $0.32891 | $24,668.25 |
| 105,000 | $0.32449 | $34,071.45 |
| 150,000 | $0.32031 | $48,046.50 |

