
ERJ-U01F2201C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F2201CTR-ND - Tape & Reel (TR) 10-ERJ-U01F2201CCT-ND - Cut Tape (CT) 10-ERJ-U01F2201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F2201C |
Description | RES 2.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F2201C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.07600 | $10.76 |
25 | $0.86360 | $21.59 |
50 | $0.74400 | $37.20 |
100 | $0.64780 | $64.78 |
250 | $0.55112 | $137.78 |
500 | $0.49578 | $247.89 |
1,000 | $0.45177 | $451.77 |
5,000 | $0.38135 | $1,906.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.35786 | $5,367.90 |
30,000 | $0.34329 | $10,298.70 |
45,000 | $0.33619 | $15,128.55 |
75,000 | $0.32849 | $24,636.75 |
105,000 | $0.32408 | $34,028.40 |
150,000 | $0.31990 | $47,985.00 |
180,000 | $0.31795 | $57,231.00 |