ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1823C

DigiKey Part Number
10-ERJ-U01F1823CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1823CCT-ND - Cut Tape (CT)
10-ERJ-U01F1823CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1823C
Description
RES 182K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1823C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.07600$10.76
25$0.86360$21.59
50$0.74400$37.20
100$0.61420$61.42
250$0.53832$134.58
500$0.49578$247.89
1,000$0.45177$451.77
5,000$0.38135$1,906.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32021$4,803.15
30,000$0.31790$9,537.00
45,000$0.31671$14,251.95
75,000$0.31535$23,651.25
105,000$0.31453$33,025.65
150,000$0.31373$47,059.50
Manufacturers Standard Package