ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1101C

DigiKey Part Number
10-ERJ-U01F1101CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1101CCT-ND - Cut Tape (CT)
10-ERJ-U01F1101CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1101C
Description
RES 1.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1101C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.07800$10.78
25$0.86600$21.65
50$0.74580$37.29
100$0.64950$64.95
250$0.55252$138.13
500$0.49704$248.52
1,000$0.45292$452.92
5,000$0.38233$1,911.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35877$5,381.55
30,000$0.34417$10,325.10
45,000$0.33705$15,167.25
75,000$0.32933$24,699.75
105,000$0.32490$34,114.50
150,000$0.32072$48,108.00
180,000$0.31876$57,376.80
Manufacturers Standard Package