
ERJ-U06F4302V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4302VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4302VCT-ND - Cut Tape (CT) 10-ERJ-U06F4302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4302V |
Description | RES 43K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.56880 | $14.22 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.41110 | $41.11 |
| 250 | $0.34136 | $85.34 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26925 | $269.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21027 | $1,051.35 |
| 10,000 | $0.19607 | $1,960.70 |
| 15,000 | $0.18914 | $2,837.10 |
| 25,000 | $0.18165 | $4,541.25 |
| 35,000 | $0.17736 | $6,207.60 |
| 50,000 | $0.17330 | $8,665.00 |

