
ERJ-S03J121V | |
---|---|
DigiKey Part Number | 10-ERJ-S03J121VTR-ND - Tape & Reel (TR) 10-ERJ-S03J121VCT-ND - Cut Tape (CT) 10-ERJ-S03J121VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J121V |
Description | RES 120 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59100 | $5.91 |
25 | $0.46320 | $11.58 |
50 | $0.38760 | $19.38 |
100 | $0.32430 | $32.43 |
250 | $0.27160 | $67.90 |
500 | $0.23812 | $119.06 |
1,000 | $0.21160 | $211.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17281 | $864.05 |
10,000 | $0.15800 | $1,580.00 |
15,000 | $0.15420 | $2,313.00 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13417 | $4,695.95 |
50,000 | $0.12939 | $6,469.50 |
60,000 | $0.12915 | $7,749.00 |
120,000 | $0.12831 | $15,397.20 |
125,000 | $0.12826 | $16,032.50 |