
ERA-6AED49R9V | |
|---|---|
DigiKey Part Number | 10-ERA-6AED49R9VTR-ND - Tape & Reel (TR) 10-ERA-6AED49R9VCT-ND - Cut Tape (CT) 10-ERA-6AED49R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED49R9V |
Description | RES SMD 49.9 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.66440 | $16.61 |
| 50 | $0.62640 | $31.32 |
| 100 | $0.59190 | $59.19 |
| 250 | $0.54952 | $137.38 |
| 500 | $0.52010 | $260.05 |
| 1,000 | $0.49329 | $493.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47134 | $2,356.70 |
| 10,000 | $0.45121 | $4,512.10 |
| 15,000 | $0.44052 | $6,607.80 |
| 25,000 | $0.42812 | $10,703.00 |
| 35,000 | $0.42056 | $14,719.60 |
| 50,000 | $0.41306 | $20,653.00 |
| 60,000 | $0.41181 | $24,708.60 |
| 120,000 | $0.39601 | $47,521.20 |

