
ERJ-U02D1002X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02D1002XTR-ND - Tape & Reel (TR) 10-ERJ-U02D1002XCT-ND - Cut Tape (CT) 10-ERJ-U02D1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02D1002X |
Description | RES 10K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02D1002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.34530 | $34.53 |
| 250 | $0.28412 | $71.03 |
| 500 | $0.24894 | $124.47 |
| 1,000 | $0.22124 | $221.24 |
| 5,000 | $0.17691 | $884.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15784 | $1,578.40 |
| 20,000 | $0.14798 | $2,959.60 |
| 30,000 | $0.14318 | $4,295.40 |
| 50,000 | $0.13797 | $6,898.50 |
| 70,000 | $0.13500 | $9,450.00 |
| 100,000 | $0.13218 | $13,218.00 |

