
ERJ-S02F5602X | |
---|---|
DigiKey Part Number | 10-ERJ-S02F5602XTR-ND - Tape & Reel (TR) 10-ERJ-S02F5602XCT-ND - Cut Tape (CT) 10-ERJ-S02F5602XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F5602X |
Description | RES 56K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F5602X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24000 | $12.40 |
25 | $1.00160 | $25.04 |
50 | $0.86700 | $43.35 |
100 | $0.69380 | $69.38 |
250 | $0.62404 | $156.01 |
500 | $0.58972 | $294.86 |
1,000 | $0.54037 | $540.37 |
5,000 | $0.46121 | $2,306.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44179 | $4,417.90 |
20,000 | $0.42152 | $8,430.40 |
30,000 | $0.41905 | $12,571.50 |
50,000 | $0.40112 | $20,056.00 |
70,000 | $0.40004 | $28,002.80 |
100,000 | $0.39811 | $39,811.00 |
120,000 | $0.39561 | $47,473.20 |