ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F4R70X

DigiKey Part Number
10-ERJ-S02F4R70XTR-ND - Tape & Reel (TR)
10-ERJ-S02F4R70XCT-ND - Cut Tape (CT)
10-ERJ-S02F4R70XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F4R70X
Description
RES 4.7 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F4R70X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.24000$12.40
25$1.00160$25.04
50$0.86700$43.35
100$0.71110$71.11
250$0.61976$154.94
500$0.58972$294.86
1,000$0.54037$540.37
5,000$0.46121$2,306.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.41608$4,160.80
20,000$0.39596$7,919.20
30,000$0.38592$11,577.60
50,000$0.37572$18,786.00
70,000$0.37470$26,229.00
100,000$0.37369$37,369.00
Manufacturers Standard Package