
ERJ-S02F1004X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1004XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1004XCT-ND - Cut Tape (CT) 10-ERJ-S02F1004XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1004X |
Description | RES 1M OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1004X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.00320 | $25.08 |
| 50 | $0.86820 | $43.41 |
| 100 | $0.76130 | $76.13 |
| 250 | $0.65280 | $163.20 |
| 500 | $0.59046 | $295.23 |
| 1,000 | $0.54106 | $541.06 |
| 5,000 | $0.46180 | $2,309.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44747 | $4,474.70 |
| 20,000 | $0.42872 | $8,574.40 |
| 30,000 | $0.41958 | $12,587.40 |
| 50,000 | $0.40967 | $20,483.50 |
| 70,000 | $0.40430 | $28,301.00 |
| 100,000 | $0.39862 | $39,862.00 |

