ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6D6042V

DigiKey Part Number
P21222TR-ND - Tape & Reel (TR)
P21222CT-ND - Cut Tape (CT)
P21222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6D6042V
Description
RES SMD 60.4K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6D6042V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.80700$8.07
25$0.68160$17.04
50$0.59920$29.96
100$0.53010$53.01
250$0.45340$113.35
500$0.40568$202.84
1,000$0.36501$365.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29834$1,491.70
10,000$0.27413$2,741.30
15,000$0.26170$3,925.50
25,000$0.24763$6,190.75
35,000$0.23925$8,373.75
50,000$0.23106$11,553.00
60,000$0.22713$13,627.80
120,000$0.21365$25,638.00
125,000$0.21292$26,615.00
Manufacturers Standard Package