
ERJ-PB6D2672V | |
|---|---|
DigiKey Part Number | P21179TR-ND - Tape & Reel (TR) P21179CT-ND - Cut Tape (CT) P21179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D2672V |
Description | RES SMD 26.7K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D2672V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.66100 | $33.05 |
| 100 | $0.58450 | $58.45 |
| 250 | $0.50052 | $125.13 |
| 500 | $0.44808 | $224.04 |
| 1,000 | $0.40351 | $403.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32394 | $1,619.70 |
| 10,000 | $0.29791 | $2,979.10 |
| 15,000 | $0.28454 | $4,268.10 |
| 25,000 | $0.26941 | $6,735.25 |
| 35,000 | $0.26040 | $9,114.00 |
| 50,000 | $0.25159 | $12,579.50 |

