
ERJ-PB6D1803V | |
---|---|
DigiKey Part Number | P21274TR-ND - Tape & Reel (TR) P21274CT-ND - Cut Tape (CT) P21274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1803V |
Description | RES SMD 180K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1803V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25834 | $1,291.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.82300 | $8.23 |
25 | $0.69480 | $17.37 |
50 | $0.61080 | $30.54 |
100 | $0.54080 | $54.08 |
250 | $0.46264 | $115.66 |
500 | $0.41390 | $206.95 |
1,000 | $0.37233 | $372.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.98000 | $9.80 |
25 | $0.78360 | $19.59 |
50 | $0.66680 | $33.34 |
100 | $0.56800 | $56.80 |
250 | $0.46232 | $115.58 |
500 | $0.39810 | $199.05 |
1,000 | $0.34443 | $344.43 |