ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B5903V

DigiKey Part Number
P20910TR-ND - Tape & Reel (TR)
P20910CT-ND - Cut Tape (CT)
P20910DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B5903V
Description
RES SMD 590K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
590 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B5903V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.10300$11.03
25$0.92520$23.13
50$0.81660$40.83
100$0.72360$72.36
250$0.62136$155.34
500$0.55748$278.74
1,000$0.50306$503.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41428$2,071.40
10,000$0.38195$3,819.50
15,000$0.36534$5,480.10
25,000$0.34654$8,663.50
35,000$0.33535$11,737.25
50,000$0.32440$16,220.00
60,000$0.31915$19,149.00
120,000$0.30115$36,138.00
125,000$0.30017$37,521.25
Manufacturers Standard Package