
ERJ-PB6B5233V | |
---|---|
DigiKey Part Number | P20904TR-ND - Tape & Reel (TR) P20904CT-ND - Cut Tape (CT) P20904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B5233V |
Description | RES SMD 523K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B5233V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.10300 | $11.03 |
25 | $0.92520 | $23.13 |
50 | $0.81660 | $40.83 |
100 | $0.72360 | $72.36 |
250 | $0.62136 | $155.34 |
500 | $0.55748 | $278.74 |
1,000 | $0.50306 | $503.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41428 | $2,071.40 |
10,000 | $0.38195 | $3,819.50 |
15,000 | $0.36534 | $5,480.10 |
25,000 | $0.34654 | $8,663.50 |
35,000 | $0.33535 | $11,737.25 |
50,000 | $0.32440 | $16,220.00 |
60,000 | $0.31915 | $19,149.00 |
120,000 | $0.30115 | $36,138.00 |
125,000 | $0.30017 | $37,521.25 |