
ERJ-PB6B2403V | |
---|---|
DigiKey Part Number | P20863TR-ND - Tape & Reel (TR) P20863CT-ND - Cut Tape (CT) P20863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2403V |
Description | RES SMD 240K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2403V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.10000 | $11.00 |
25 | $0.92280 | $23.07 |
50 | $0.81460 | $40.73 |
100 | $0.72170 | $72.17 |
250 | $0.61976 | $154.94 |
500 | $0.55604 | $278.02 |
1,000 | $0.50177 | $501.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41323 | $2,066.15 |
10,000 | $0.38097 | $3,809.70 |
15,000 | $0.36440 | $5,466.00 |
25,000 | $0.34566 | $8,641.50 |
35,000 | $0.33449 | $11,707.15 |
50,000 | $0.32357 | $16,178.50 |
60,000 | $0.31834 | $19,100.40 |
120,000 | $0.30038 | $36,045.60 |
125,000 | $0.29941 | $37,426.25 |