ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D5902V

DigiKey Part Number
P20485TR-ND - Tape & Reel (TR)
P20485CT-ND - Cut Tape (CT)
P20485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D5902V
Description
RES SMD 59K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D5902V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.60800$6.08
25$0.50920$12.73
50$0.44840$22.42
100$0.39580$39.58
250$0.33764$84.41
500$0.30118$150.59
1,000$0.27022$270.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21937$1,096.85
10,000$0.20094$2,009.40
15,000$0.19148$2,872.20
25,000$0.18077$4,519.25
35,000$0.17439$6,103.65
50,000$0.16815$8,407.50
60,000$0.16516$9,909.60
120,000$0.15489$18,586.80
125,000$0.15434$19,292.50
Manufacturers Standard Package