
ERJ-PB3D1432V | |
|---|---|
DigiKey Part Number | P20413TR-ND - Tape & Reel (TR) P20413CT-ND - Cut Tape (CT) P20413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1432V |
Description | RES SMD 14.3K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1432V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.43900 | $43.90 |
| 250 | $0.37456 | $93.64 |
| 500 | $0.33446 | $167.23 |
| 1,000 | $0.30041 | $300.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23951 | $1,197.55 |
| 10,000 | $0.21958 | $2,195.80 |
| 15,000 | $0.20935 | $3,140.25 |
| 25,000 | $0.19777 | $4,944.25 |
| 35,000 | $0.19087 | $6,680.45 |
| 50,000 | $0.18413 | $9,206.50 |

