
ERJ-PB3D1332V | |
---|---|
DigiKey Part Number | P20410TR-ND - Tape & Reel (TR) P20410CT-ND - Cut Tape (CT) P20410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1332V |
Description | RES SMD 13.3K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1332V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60900 | $6.09 |
25 | $0.51040 | $12.76 |
50 | $0.44940 | $22.47 |
100 | $0.39680 | $39.68 |
250 | $0.33848 | $84.62 |
500 | $0.30194 | $150.97 |
1,000 | $0.27092 | $270.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21993 | $1,099.65 |
10,000 | $0.20145 | $2,014.50 |
15,000 | $0.19196 | $2,879.40 |
25,000 | $0.18123 | $4,530.75 |
35,000 | $0.17483 | $6,119.05 |
50,000 | $0.16858 | $8,429.00 |
60,000 | $0.16558 | $9,934.80 |
120,000 | $0.15529 | $18,634.80 |
125,000 | $0.15473 | $19,341.25 |