
ERJ-PB3B2321V | |
---|---|
DigiKey Part Number | P20011TR-ND - Tape & Reel (TR) P20011CT-ND - Cut Tape (CT) P20011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B2321V |
Description | RES SMD 2.32K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B2321V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.80700 | $8.07 |
25 | $0.68160 | $17.04 |
50 | $0.59920 | $29.96 |
100 | $0.53010 | $53.01 |
250 | $0.45340 | $113.35 |
500 | $0.40568 | $202.84 |
1,000 | $0.36501 | $365.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29834 | $1,491.70 |
10,000 | $0.27413 | $2,741.30 |
15,000 | $0.26170 | $3,925.50 |
25,000 | $0.24763 | $6,190.75 |
35,000 | $0.23925 | $8,373.75 |
50,000 | $0.23106 | $11,553.00 |
60,000 | $0.22713 | $13,627.80 |
120,000 | $0.21365 | $25,638.00 |
125,000 | $0.21292 | $26,615.00 |