
ERJ-PB3B1271V | |
---|---|
DigiKey Part Number | P19983TR-ND - Tape & Reel (TR) P19983CT-ND - Cut Tape (CT) P19983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B1271V |
Description | RES SMD 1.27K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B1271V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.80500 | $8.05 |
25 | $0.68000 | $17.00 |
50 | $0.59780 | $29.89 |
100 | $0.52880 | $52.88 |
250 | $0.45228 | $113.07 |
500 | $0.40464 | $202.32 |
1,000 | $0.36408 | $364.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29758 | $1,487.90 |
10,000 | $0.27344 | $2,734.40 |
15,000 | $0.26103 | $3,915.45 |
25,000 | $0.24700 | $6,175.00 |
35,000 | $0.23864 | $8,352.40 |
50,000 | $0.23047 | $11,523.50 |
60,000 | $0.22655 | $13,593.00 |
120,000 | $0.21310 | $25,572.00 |
125,000 | $0.21237 | $26,546.25 |