ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B1151V

DigiKey Part Number
P19978TR-ND - Tape & Reel (TR)
P19978CT-ND - Cut Tape (CT)
P19978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B1151V
Description
RES SMD 1.15K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B1151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.80500$8.05
25$0.68000$17.00
50$0.59780$29.89
100$0.52880$52.88
250$0.45228$113.07
500$0.40464$202.32
1,000$0.36408$364.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29758$1,487.90
10,000$0.27344$2,734.40
15,000$0.26103$3,915.45
25,000$0.24700$6,175.00
35,000$0.23864$8,352.40
50,000$0.23047$11,523.50
60,000$0.22655$13,593.00
120,000$0.21310$25,572.00
125,000$0.21237$26,546.25
Manufacturers Standard Package