ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F8661V

DigiKey Part Number
10-ERJ-PA3F8661VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F8661VCT-ND - Cut Tape (CT)
10-ERJ-PA3F8661VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F8661V
Description
RES SMD 8.66K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F8661V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56000$5.60
25$0.43800$10.95
50$0.36720$18.36
100$0.31120$31.12
250$0.25520$63.80
500$0.22326$111.63
1,000$0.19790$197.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16811$840.55
10,000$0.12365$1,236.50
15,000$0.11861$1,779.15
25,000$0.11351$2,837.75
35,000$0.11305$3,956.75
50,000$0.11260$5,630.00
60,000$0.11238$6,742.80
120,000$0.11163$13,395.60
125,000$0.11158$13,947.50
Manufacturers Standard Package