
ERJ-PA3F5601V | |
---|---|
DigiKey Part Number | P5.6KBYTR-ND - Tape & Reel (TR) P5.6KBYCT-ND - Cut Tape (CT) P5.6KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5601V |
Description | RES SMD 5.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36620 | $18.31 |
100 | $0.30960 | $30.96 |
250 | $0.25420 | $63.55 |
500 | $0.22252 | $111.26 |
1,000 | $0.19723 | $197.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16020 | $801.00 |
10,000 | $0.14068 | $1,406.80 |
15,000 | $0.13558 | $2,033.70 |
25,000 | $0.13041 | $3,260.25 |
35,000 | $0.12561 | $4,396.35 |
50,000 | $0.12085 | $6,042.50 |
60,000 | $0.12062 | $7,237.20 |
120,000 | $0.11983 | $14,379.60 |
125,000 | $0.11978 | $14,972.50 |