
ERJ-PA3F1101V | |
---|---|
DigiKey Part Number | P1.1KBYTR-ND - Tape & Reel (TR) P1.1KBYCT-ND - Cut Tape (CT) P1.1KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1101V |
Description | RES SMD 1.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1101V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56000 | $5.60 |
25 | $0.43800 | $10.95 |
50 | $0.36720 | $18.36 |
100 | $0.31030 | $31.03 |
250 | $0.25488 | $63.72 |
500 | $0.22308 | $111.54 |
1,000 | $0.19773 | $197.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15132 | $756.60 |
10,000 | $0.14104 | $1,410.40 |
15,000 | $0.13593 | $2,038.95 |
25,000 | $0.13074 | $3,268.50 |
35,000 | $0.12594 | $4,407.90 |
50,000 | $0.12116 | $6,058.00 |
60,000 | $0.12093 | $7,255.80 |
120,000 | $0.12013 | $14,415.60 |
125,000 | $0.12009 | $15,011.25 |