
ERJ-PA3D9763V | |
---|---|
DigiKey Part Number | 10-ERJ-PA3D9763VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D9763VCT-ND - Cut Tape (CT) 10-ERJ-PA3D9763VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D9763V |
Description | RES SMD 976K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D9763V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.72300 | $7.23 |
25 | $0.56840 | $14.21 |
50 | $0.48120 | $24.06 |
100 | $0.39820 | $39.82 |
250 | $0.34320 | $85.80 |
500 | $0.30348 | $151.74 |
1,000 | $0.27211 | $272.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23749 | $1,187.45 |
10,000 | $0.21140 | $2,114.00 |
15,000 | $0.20415 | $3,062.25 |
25,000 | $0.19630 | $4,907.50 |
35,000 | $0.19180 | $6,713.00 |
50,000 | $0.18755 | $9,377.50 |
60,000 | $0.18556 | $11,133.60 |
120,000 | $0.17900 | $21,480.00 |
125,000 | $0.17866 | $22,332.50 |