
ERJ-PA3D4992V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D4992VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D4992VCT-ND - Cut Tape (CT) 10-ERJ-PA3D4992VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D4992V |
Description | RES SMD 49.9K OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D4992V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.36404 | $91.01 |
| 500 | $0.32196 | $160.98 |
| 1,000 | $0.28866 | $288.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22657 | $1,132.85 |
| 10,000 | $0.21167 | $2,116.70 |
| 15,000 | $0.20441 | $3,066.15 |
| 25,000 | $0.19655 | $4,913.75 |
| 35,000 | $0.19205 | $6,721.75 |
| 50,000 | $0.18779 | $9,389.50 |

