
ERJ-P08J5R6V | |
---|---|
DigiKey Part Number | 10-ERJ-P08J5R6VTR-ND - Tape & Reel (TR) 10-ERJ-P08J5R6VCT-ND - Cut Tape (CT) 10-ERJ-P08J5R6VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J5R6V |
Description | RES SMD 5.6 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J5R6V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59300 | $5.93 |
25 | $0.46440 | $11.61 |
50 | $0.38860 | $19.43 |
100 | $0.32520 | $32.52 |
250 | $0.27232 | $68.08 |
500 | $0.23872 | $119.36 |
1,000 | $0.21214 | $212.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17325 | $866.25 |
10,000 | $0.15840 | $1,584.00 |
15,000 | $0.15322 | $2,298.30 |
25,000 | $0.14795 | $3,698.75 |
35,000 | $0.14310 | $5,008.50 |
50,000 | $0.13828 | $6,914.00 |
60,000 | $0.13802 | $8,281.20 |
120,000 | $0.13341 | $16,009.20 |
125,000 | $0.13312 | $16,640.00 |