
ERJ-PA2J624X | |
---|---|
DigiKey Part Number | P124591TR-ND - Tape & Reel (TR) P124591CT-ND - Cut Tape (CT) P124591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J624X |
Description | RES 620K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J624X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59900 | $5.99 |
25 | $0.46640 | $11.66 |
50 | $0.39240 | $19.62 |
100 | $0.33420 | $33.42 |
250 | $0.27524 | $68.81 |
500 | $0.24156 | $120.78 |
1,000 | $0.21480 | $214.80 |
5,000 | $0.17215 | $860.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16295 | $1,629.50 |
20,000 | $0.15290 | $3,058.00 |
30,000 | $0.14800 | $4,440.00 |
50,000 | $0.14269 | $7,134.50 |
70,000 | $0.13966 | $9,776.20 |
100,000 | $0.13678 | $13,678.00 |
120,000 | $0.13544 | $16,252.80 |
240,000 | $0.13101 | $31,442.40 |
250,000 | $0.13078 | $32,695.00 |