ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J624X

DigiKey Part Number
P124591TR-ND - Tape & Reel (TR)
P124591CT-ND - Cut Tape (CT)
P124591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J624X
Description
RES 620K OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J624X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.59900$5.99
25$0.46640$11.66
50$0.39240$19.62
100$0.33420$33.42
250$0.27524$68.81
500$0.24156$120.78
1,000$0.21480$214.80
5,000$0.17215$860.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16295$1,629.50
20,000$0.15290$3,058.00
30,000$0.14800$4,440.00
50,000$0.14269$7,134.50
70,000$0.13966$9,776.20
100,000$0.13678$13,678.00
120,000$0.13544$16,252.80
240,000$0.13101$31,442.40
250,000$0.13078$32,695.00
Manufacturers Standard Package