
ERJ-PA2J5R1X | |
---|---|
DigiKey Part Number | 10-ERJ-PA2J5R1XTR-ND - Tape & Reel (TR) 10-ERJ-PA2J5R1XCT-ND - Cut Tape (CT) 10-ERJ-PA2J5R1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J5R1X |
Description | RES 5.1 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59900 | $5.99 |
25 | $0.46640 | $11.66 |
50 | $0.39240 | $19.62 |
100 | $0.33420 | $33.42 |
250 | $0.27524 | $68.81 |
500 | $0.25404 | $127.02 |
1,000 | $0.21480 | $214.80 |
5,000 | $0.17215 | $860.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15800 | $1,580.00 |
20,000 | $0.14797 | $2,959.40 |
30,000 | $0.14298 | $4,289.40 |
50,000 | $0.13792 | $6,896.00 |
70,000 | $0.13746 | $9,622.20 |
100,000 | $0.13678 | $13,678.00 |
120,000 | $0.13544 | $16,252.80 |
240,000 | $0.13101 | $31,442.40 |
250,000 | $0.13078 | $32,695.00 |