
ERJ-PA2J560X | |
|---|---|
DigiKey Part Number | P124582TR-ND - Tape & Reel (TR) P124582CT-ND - Cut Tape (CT) P124582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J560X |
Description | RES 56 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J560X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.52960 | $13.24 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.37980 | $37.98 |
| 250 | $0.31408 | $78.52 |
| 500 | $0.27624 | $138.12 |
| 1,000 | $0.24632 | $246.32 |
| 5,000 | $0.19857 | $992.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17771 | $1,777.10 |
| 20,000 | $0.16709 | $3,341.80 |
| 30,000 | $0.16191 | $4,857.30 |
| 50,000 | $0.15630 | $7,815.00 |
| 70,000 | $0.15309 | $10,716.30 |
| 100,000 | $0.15006 | $15,006.00 |

