ERJ-PA2J390X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 15,143
Unit Price: $1.56000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.12843
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.11086
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.17685
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.17017
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.17685
Datasheet
ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J390X

DigiKey Part Number
P124567TR-ND - Tape & Reel (TR)
P124567CT-ND - Cut Tape (CT)
P124567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J390X
Description
RES 39 OHM 5% 1/4W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J390X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15711$1,571.10
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.62400$6.24
50$0.41380$20.69
100$0.35230$35.23
500$0.25126$125.63
1,000$0.22104$221.04
5,000$0.17081$854.05
* All Digi-Reel orders will add a $55.00 reeling fee.