
ERJ-PA2F1102X | |
---|---|
DigiKey Part Number | P124429TR-ND - Tape & Reel (TR) P124429CT-ND - Cut Tape (CT) P124429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1102X |
Description | RES 11K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1102X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21846 | $2,184.60 |
20,000 | $0.20805 | $4,161.00 |
30,000 | $0.20711 | $6,213.30 |
50,000 | $0.20605 | $10,302.50 |
70,000 | $0.20296 | $14,207.20 |
100,000 | $0.19938 | $19,938.00 |
120,000 | $0.19770 | $23,724.00 |
240,000 | $0.19216 | $46,118.40 |
250,000 | $0.19187 | $47,967.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77200 | $7.72 |
25 | $0.61080 | $15.27 |
50 | $0.51720 | $25.86 |
100 | $0.38920 | $38.92 |
250 | $0.33008 | $82.52 |
500 | $0.31202 | $156.01 |
1,000 | $0.27146 | $271.46 |
5,000 | $0.24295 | $1,214.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77200 | $7.72 |
25 | $0.61080 | $15.27 |
50 | $0.51720 | $25.86 |
100 | $0.37030 | $37.03 |
250 | $0.32580 | $81.45 |
500 | $0.30774 | $153.87 |
1,000 | $0.29601 | $296.01 |
5,000 | $0.24295 | $1,214.75 |