
ERJ-PA2F1101X | |
---|---|
DigiKey Part Number | P124428TR-ND - Tape & Reel (TR) P124428CT-ND - Cut Tape (CT) P124428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1101X |
Description | RES 1.1K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1101X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77400 | $7.74 |
25 | $0.61240 | $15.31 |
50 | $0.51860 | $25.93 |
100 | $0.39020 | $39.02 |
250 | $0.33092 | $82.73 |
500 | $0.31282 | $156.41 |
1,000 | $0.28993 | $289.93 |
5,000 | $0.24357 | $1,217.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24032 | $2,403.20 |
20,000 | $0.22005 | $4,401.00 |
30,000 | $0.21393 | $6,417.90 |
50,000 | $0.20658 | $10,329.00 |
70,000 | $0.20348 | $14,243.60 |
100,000 | $0.19989 | $19,989.00 |
120,000 | $0.19820 | $23,784.00 |
240,000 | $0.19265 | $46,236.00 |
250,000 | $0.19236 | $48,090.00 |