
ERJ-P14J1R1U | |
---|---|
DigiKey Part Number | P1.1ASTR-ND - Tape & Reel (TR) P1.1ASCT-ND - Cut Tape (CT) P1.1ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J1R1U |
Description | RES SMD 1.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J1R1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.87300 | $8.73 |
25 | $0.69480 | $17.37 |
50 | $0.59280 | $29.64 |
100 | $0.48980 | $48.98 |
250 | $0.43068 | $107.67 |
500 | $0.38410 | $192.05 |
1,000 | $0.34706 | $347.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29365 | $1,468.25 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24372 | $3,655.80 |
25,000 | $0.23376 | $5,844.00 |
35,000 | $0.23294 | $8,152.90 |
50,000 | $0.23215 | $11,607.50 |
60,000 | $0.23176 | $13,905.60 |
120,000 | $0.23043 | $27,651.60 |