
ERJ-6RBD2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD2001VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD2001VCT-ND - Cut Tape (CT) 10-ERJ-6RBD2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD2001V |
Description | RES 2K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.30920 | $7.73 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.27460 | $27.46 |
| 250 | $0.25488 | $63.72 |
| 500 | $0.24088 | $120.44 |
| 1,000 | $0.22806 | $228.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20236 | $1,011.80 |
| 10,000 | $0.19309 | $1,930.90 |
| 15,000 | $0.18813 | $2,821.95 |
| 25,000 | $0.18236 | $4,559.00 |
| 35,000 | $0.17883 | $6,259.05 |
| 50,000 | $0.17532 | $8,766.00 |

