ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F1001U

DigiKey Part Number
10-ERJ-P14F1001UTR-ND - Tape & Reel (TR)
10-ERJ-P14F1001UCT-ND - Cut Tape (CT)
10-ERJ-P14F1001UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F1001U
Description
RES SMD 1 KOHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F1001U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.27300$12.73
25$0.98200$24.55
50$0.87360$43.68
100$0.76440$76.44
250$0.67956$169.89
500$0.63306$316.53
1,000$0.58117$581.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50823$2,541.15
10,000$0.48355$4,835.50
15,000$0.46970$7,045.50
25,000$0.43761$10,940.25
35,000$0.42356$14,824.60
50,000$0.40958$20,479.00
60,000$0.40898$24,538.80
Manufacturers Standard Package