
ERJ-P08F82R0V | |
---|---|
DigiKey Part Number | 10-ERJ-P08F82R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F82R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F82R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F82R0V |
Description | RES SMD 82 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F82R0V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.85600 | $8.56 |
25 | $0.67840 | $16.96 |
50 | $0.57780 | $28.89 |
100 | $0.49890 | $49.89 |
250 | $0.41884 | $104.71 |
500 | $0.37950 | $189.75 |
1,000 | $0.33677 | $336.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28440 | $1,422.00 |
10,000 | $0.26221 | $2,622.10 |
15,000 | $0.23942 | $3,591.30 |
25,000 | $0.21662 | $5,415.50 |
35,000 | $0.21586 | $7,555.10 |
50,000 | $0.21510 | $10,755.00 |
60,000 | $0.21474 | $12,884.40 |
120,000 | $0.21349 | $25,618.80 |